GBU1010-T0-00601

Panjit
Not Assigned
GBU1010-T0-00601

Mfr.:

Description:
Bridge Rectifiers RECT 1KV 10A RDL BRIDGE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Solder Pin
GBU-2-4
5 A
1 kV
1.05 V
400 A
- 55 C
+ 150 C
22.3 mm
3.5 mm
18.8 mm
Brand: Panjit
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99