ES1J_R2_00001

Panjit
241-ES1J_R2_00001
ES1J_R2_00001

Mfr.:

Description:
Rectifiers SURFACE MOUNT SUPERFAST RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,238 € 2,38 €
0,135 € 13,50 €
0,091 € 45,50 €
0,072 € 72,00 €
0,063 € 157,50 €
0,042 € 210,00 €
Full Reel (Order in multiples of 7500)
0,042 € 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Panjit ES1J_R1_00001
Panjit
Rectifiers 600V,Super Fast Recovery Rectifiers,SMA,1A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
600 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
1 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Panjit
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.