ER102_R2_10001

Panjit
241-ER102_R2_10001
ER102_R2_10001

Mfr.:

Description:
Rectifiers 200V Super Fast Recovery Rectifiers 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,054 € 270,00 €
0,051 € 510,00 €
0,044 € 1.100,00 €

Similar Product

Panjit ER102_R2_00001
Panjit
Rectifiers 200V,Super Fast Recovery Rectifiers,DO-41,1A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Rectifiers
RoHS:  
Reel
Brand: Panjit
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.