DXK410_T0_00001

Panjit
241-DXK410_T0_00001
DXK410_T0_00001

Mfr.:

Description:
Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A DXK NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.775

Stock:
4.775 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,197 € 1,97 €
0,152 € 15,96 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DXK-4
4 A
1.05 V
135 A
- 55 C
+ 150 C
DXK
Tube
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 35
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

DXK Glass Passivated Bridge Rectifiers

PANJIT DXK Glass Passivated Bridge Rectifiers feature an impressive performance of forward surge current and low reverse leakage to apply on AC-DC circuits. These rectifiers are AEC-Q101C qualified, lead-free in compliance with EU RoHS 2.0, and Halogen-Free according to IEC61249. The DXK package bridge rectifiers are 2A to 8A range and 1000V standard type diode rectifiers that are ideal for printed circuit boards. Typical applications include USB PD and NB adapter (<65W), monitor power adapter (<100W), consumer power (<150W), and quick charger (>45W).