BZX584C6V2_R1_10001

Panjit
241-BZX584C6V2R11000
BZX584C6V2_R1_10001

Mfr.:

Description:
Zener Diodes 200mW ZENER 6.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,034 € 170,00 €
0,031 € 310,00 €
0,028 € 700,00 €

Similar Product

Panjit BZX584C6V2_R1_00001
Panjit
Zener Diodes 200mW,ZENER,SOD-523,6.2V

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOD-523-2
200 mW
3 uA
10 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Brand: Panjit
Height: 0.65 mm
Ir - Reverse Current: 3 uA
Length: 1.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 0.85 mm
Zener Current: 3 uA
Unit Weight: 1,428 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.