BZX584C20_R2_10001

Panjit
241-BZX584C20R210001
BZX584C20_R2_10001

Mfr.:

Description:
Zener Diodes 200mW ZENER 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,032 € 384,00 €
0,028 € 672,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
SOD-523-2
200 mW
100 nA
55 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Brand: Panjit
Height: 0.65 mm
Ir - Reverse Current: 100 nA
Length: 1.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Width: 0.85 mm
Zener Current: 100 nA
Unit Weight: 1,428 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.