AZ23C10_R2_00001

Panjit
241-AZ23C10_R2_00001
AZ23C10_R2_00001

Mfr.:

Description:
Zener Diodes 300mW ZENER 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,034 € 408,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOT-23-3
300 mW
100 nA
15 Ohms
- 55 C
+ 150 C
Dual Common Anode
5 mA
Reel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 3.04 mm
Product Type: Zener Diodes
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Zener Current: 100 nA
Unit Weight: 8,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411091
ECCN:
EAR99