ABS2MS_R2_00101

Panjit
241-ABS2MS_R2_00101
ABS2MS_R2_00101

Mfr.:

Description:
Bridge Rectifiers MICRO SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 2A ABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.010

Stock:
5.010 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,169 € 1,69 €
0,105 € 10,50 €
0,077 € 38,50 €
0,068 € 68,00 €
0,062 € 124,00 €
Full Reel (Order in multiples of 4000)
0,061 € 244,00 €
0,056 € 448,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
ABS-4
2 A
1 kV
1.1 V
140 A
- 55 C
+ 150 C
5.2 mm
4.5 mm
1.5 mm
GAB-20SH
Reel
Cut Tape
MouseReel
Brand: Panjit
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABS2MS Glass Passivated Bridge Rectifier

PANJIT ABS2MS Glass Passivated Bridge Rectifier features high surge current capability and is designed for surface mount applications. This bridge rectifier features a glass passivated chip junction and solderable terminals as per MIL-STD-750. The ABS2MS bridge rectifier is designed with a green molding compound as per IEC 61249 standard and is lead-free that is in compliance with EU RoHS 2.0. This bridge rectifier comes in an ABS package case and is ideally suited for automatic assembly. Applications include quick charger (<20W), general power adapter (<30W), in-door led lighting and bulb/PAR lighting, Netcom power (<35W), and smart speaker adapter (<20W).