5KMC40AS_R1_00001

Panjit
241-5KMC40AS
5KMC40AS_R1_00001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 40V, 5KW, SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,593 € 1.897,60 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
SMC (DO-214AB)
5KMC
Reel
Brand: Panjit
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 232,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5KMC Transient Voltage Suppressor (TVS) Diodes

PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes are designed to sustain 5KW peak pulse power dissipation (tp = 10μs/1000μs). These surface mount TVS diodes feature a 12V minimum supply voltage, 260°C/10s high-temperature soldering at terminals, and a -55°C to 150°C operating temperature range. The 5KMC TVS diodes are lead-free compliant with EU RoHS 2.0 and weigh approximately 0.2325g. These diodes are ideal for server motherboards, I/O interfaces, and VCC bus protection applications.