5KMC17CAS_R1_00001

Panjit
241-5KMC17CAS
5KMC17CAS_R1_00001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 17V, 5KW, SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,705 € 2.256,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
SMC (DO-214AB)
5KMC
Reel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 232,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

5KMC Transient Voltage Suppressor (TVS) Diodes

PANJIT 5KMC Transient Voltage Suppressor (TVS) Diodes are designed to sustain 5KW peak pulse power dissipation (tp = 10μs/1000μs). These surface mount TVS diodes feature a 12V minimum supply voltage, 260°C/10s high-temperature soldering at terminals, and a -55°C to 150°C operating temperature range. The 5KMC TVS diodes are lead-free compliant with EU RoHS 2.0 and weigh approximately 0.2325g. These diodes are ideal for server motherboards, I/O interfaces, and VCC bus protection applications.