2N7002KDW_R2_000A3

Panjit
241-2N7002KDWR2000A3
2N7002KDW_R2_000A3

Mfr.:

Description:
MOSFETs 60V N-Channel Enhancement Mode MOSFET - ESD Protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,031 € 310,00 €

Similar Product

Panjit 2N7002KDW_R1_00001
Panjit
MOSFETs 60V N-Channel Enhancement Mode MOSFET - ESD Protected

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
60 V
115 mA
3 Ohms
- 20 V, 20 V
2.5 V
800 pC
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Brand: Panjit
Configuration: Dual
Forward Transconductance - Min: 100 ms
Product Type: MOSFETs
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.