1N5345B_B0_10001

Panjit
241-1N5345B_B0_10001
1N5345B_B0_10001

Mfr.:

Description:
Zener Diodes 5000mW ZENER 8.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,286 € 143,00 €
0,211 € 211,00 €
0,187 € 467,50 €
0,162 € 810,00 €
0,142 € 1.420,00 €
0,115 € 2.875,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
Bulk
Brand: Panjit
Product Type: Zener Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 1,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.