1.5KE10A_AY_10001

Panjit
241-1.5KE10AAY10001
1.5KE10A_AY_10001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 8.55V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1250)
0,212 € 265,00 €
0,181 € 452,50 €
0,167 € 835,00 €
0,159 € 1.590,00 €
0,152 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
8.55 V
Axial
14.5 V
9.5 V
DO-201-2
103 A
1.5 kW
30 kV
30 kV
- 55 C
+ 175 C
Ammo Pack
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99