ZDF48-RADA2

Panduit
644-ZDF48-RADA2
ZDF48-RADA2

Mfr.:

Description:
Wall Mounted Panel Enclosures Pre-configured industrial distribution frame enclosure, 26U, mild steel, ready for two access and two distribution switches, pre-installed with horizontal P08D09M intelligent MI series PDU and 125 kHz ACE02 low frequency card reader.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.486,47 € 9.486,47 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Industrial Distribution Frame
Steel
Gray
600 mm
612 mm
4, 12
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth: 789 mm
Product: Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032090

FEATURED PRODUCTS
PANDUIT