Z23U-S25

Panduit
644-Z23U-S25
Z23U-S25

Mfr.:

Description:
Wall Mounted Panel Enclosures Universal Network Zone System; 24 x 36; mild steel; for 2 industrial switches
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.196,53 € 9.196,53 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Universal Network Zone System
Steel
Gray
609.6 mm
914.4 mm
IP66
4
Z23U
Brand: Panduit
Depth: 294.6 mm
Product: Racks
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT