Z23U-615S

Panduit
644-Z23U-615S
Z23U-615S

Mfr.:

Description:
Wall Mounted Panel Enclosures Universal Network Zone System; 24" x 36"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal Network Zone System
Stainless Steel
Gray
609.6 mm
914.4 mm
IP66
4X
Z23U
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Depth: 294.6 mm
Product: Racks
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403991090
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900

FEATURED PRODUCTS
PANDUIT