Z22U-S15

Panduit
644-Z22U-S15
Z22U-S15

Mfr.:

Description:
Wall Mounted Panel Enclosures Universal Network Zone System; 24" x 24"; mild steel enclosure; for one industrial switch
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.608,19 € 6.608,19 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Universal Enclosure
Steel
609.6 mm
609.6 mm
IP66
Z22U
Brand: Panduit
Cover Colour: Gray
Depth: 294.6 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT