XG-RKS752W

Panduit
644-XG-RKS752W
XG-RKS752W

Mfr.:

Description:
Racks & Rack Cabinet Accessories FlexFusion Equipment Rail Kit, 700mm x 52RU, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
556,51 € 556,51 €
556,50 € 2.782,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
Rack Rails
Rail Kit
White
700 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
PANDUIT