VWS106-M

Panduit
644-VWS106-M
VWS106-M

Mfr.:

Description:
Cable Mounting & Accessories Fiber Saddle, Vertical, 1.06" Bundle, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,509 € 5,09 €
0,461 € 46,10 €
0,449 € 224,50 €
0,378 € 378,00 €
0,361 € 722,00 €
0,352 € 1.760,00 €
0,346 € 3.460,00 €
0,341 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Push-In
Nylon
0.34 in
1.18 in
Brand: Panduit
Compliance: UL
Family: Fiber Saddle
Features: Designed with rounded edges for routing fiber optic cables
Height: 1.65 in
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.