UVIB

Panduit
644-UVIB
UVIB

Mfr.:

Description:
Electrical Enclosure Accessories Universal Voltage Isolation Barrier for

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal Voltage Isolation Barrier
423.3 mm
197 mm
Brand: Panduit
Material: Steel
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT