UTPSP1.5MORY

Panduit
644-UTPSP1.5MORY
UTPSP1.5MORY

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cable, 1.5 Meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,13 € 18,13 €
15,66 € 156,60 €
15,01 € 375,25 €
14,58 € 729,00 €
14,40 € 1.440,00 €
14,12 € 3.530,00 €
13,83 € 6.915,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
1.5 m (4.921 ft)
Orange
24 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Series: UTPSP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pan-Net
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

UTPSP TX6™ Plus Patch Cords

Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).

FEATURED PRODUCTS
PANDUIT