UTPKSP2MYL

Panduit
644-UTPKSP2MYL
UTPKSP2MYL

Mfr.:

Description:
Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Yellow UTP Cable, 2 Meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,74 € 21,74 €
17,81 € 178,10 €
17,68 € 884,00 €
17,26 € 1.726,00 €
17,10 € 4.275,00 €
17,07 € 8.535,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Keyed Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2 m (6.562 ft)
Yellow
26 AWG
Brand: Panduit
Description/Function: Keyed, U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 79,746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT