UTPKCH7RD

Panduit
644-UTPKCH7RD
UTPKCH7RD

Mfr.:

Description:
Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 5e, Red UTP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cat 5e
Keyed Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2.134 m (7 ft)
Red
26 AWG
Brand: Panduit
Description/Function: Keyed, U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 109,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT