UTPK6A7GR

Panduit
644-UTPK6A7GR
UTPK6A7GR

Mfr.:

Description:
Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Green UTP Cable, 7ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,86 € 29,86 €
24,02 € 240,20 €
23,61 € 2.361,00 €
23,40 € 5.850,00 €
23,39 € 11.695,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Keyed Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2.134 m (7 ft)
Green
24 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Keyed, U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 103,827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT