UTPK6A5YL

Panduit
644-UTPK6A5YL
UTPK6A5YL

Mfr.:

Description:
Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Yellow UTP Cable, 5ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,50 € 27,50 €
22,23 € 222,30 €
21,78 € 2.178,00 €
21,59 € 5.397,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Keyed Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
1.524 m (5 ft)
Yellow
24 AWG
Brand: Panduit
Description/Function: Keyed, U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 74,162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT