UTPK6A3RD

Panduit
644-UTPK6A3RD
UTPK6A3RD

Mfr.:

Description:
Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Red UTP Cable, 3ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,52 € 25,52 €
20,44 € 204,40 €
19,97 € 1.997,00 €
19,79 € 4.947,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Keyed Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
914.4 mm (36 in)
Red
24 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Keyed, U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44,497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT