UTPCH1GYY

Panduit
644-UTPCH1GYY
UTPCH1GYY

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Gray UTP Cable, 1 Ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
8,51 € 85,10 €
8,28 € 828,00 €
8,12 € 2.030,00 €
7,98 € 3.990,00 €
7,96 € 7.960,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
Gray
24 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 38,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT