UTPCH10GYY

Panduit
644-UTPCH10GYY
UTPCH10GYY

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Gray UTP Cable, 10ft

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 13,05 €
12,42 € 124,20 €
12,07 € 301,75 €
11,80 € 590,00 €
11,55 € 1.155,00 €
11,21 € 2.802,50 €
10,97 € 5.485,00 €
10,73 € 10.730,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
3.048 m (10 ft)
Gray
24 AWG
Brand: Panduit
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT