UTP6AX10BU

Panduit
644-UTP6AX10BU
UTP6AX10BU

Mfr.:

Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 10 ft

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,30 € 24,30 €
22,86 € 228,60 €
21,96 € 549,00 €
21,72 € 1.086,00 €
21,25 € 2.125,00 €
20,64 € 5.160,00 €
20,19 € 10.095,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.048 m (10 ft)
Blue
24 AWG
Brand: Panduit
Current Rating: 6 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: UTP6AX
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pan-Net
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.

FEATURED PRODUCTS
PANDUIT