UTP6AX0.2M

Panduit
644-UTP6AX0.2M
UTP6AX0.2M

Mfr.:

Description:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Off White, 0.2m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,02 € 20,02 €
17,20 € 172,00 €
16,54 € 413,50 €
16,06 € 803,00 €
15,87 € 1.587,00 €
15,56 € 3.890,00 €
15,24 € 7.620,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
200 mm (7.874 in)
White (Off-White)
24 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: UTP6AX
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pan-Net
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.

FEATURED PRODUCTS
PANDUIT