UTP28X105OR

Panduit
644-UTP28X105OR
UTP28X105OR

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Orange, 105 feet

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,21 € 982,10 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
32.004 m (105 ft)
Orange
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: U/UTP Patch Cord, CM/LSZH
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

UTP28X Patch Cords

Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.

FEATURED PRODUCTS
PANDUIT