UTP28X100GY

Panduit
644-UTP28X100GY
UTP28X100GY

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Gray, 100 feet

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,45 € 944,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
30.48 m (100 ft)
Gray
28 AWG
Brand: Panduit
Description/Function: U/UTP Patch Cord, CM/LSZH
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTP28X Patch Cords

Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.

FEATURED PRODUCTS
PANDUIT