UTP28SP13BU

Panduit
644-UTP28SP13BU
UTP28SP13BU

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Blue CM/LSZH Cable, 13 Ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,90 € 21,90 €
20,32 € 203,20 €
19,67 € 983,50 €
19,35 € 1.935,00 €
18,91 € 4.727,50 €
18,59 € 9.295,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.962 m (13 ft)
Blue
28 AWG
Brand: Panduit
Description/Function: U/UTP Patch Cord
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: UTP28SP
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pan-Net
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.

FEATURED PRODUCTS
PANDUIT