UTP28SP12MYL

Panduit
644-UTP28SP12MYL
UTP28SP12MYL

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Yellow CM/LSZH Cable, 12 Meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,69 € 42,69 €
36,15 € 361,50 €
36,14 € 3.614,00 €
35,83 € 8.957,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
12 m (39.37 ft)
Yellow
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT