UTP28SP10GY

Panduit
644-UTP28SP10GY
UTP28SP10GY

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Gray CM/LSZH Cable, 10 Feet

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,76 € 22,76 €
18,49 € 184,90 €
18,45 € 922,50 €
17,99 € 1.799,00 €
17,81 € 4.452,50 €
17,79 € 8.895,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.048 m (10 ft)
Gray
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT