UTP28CH7GR

Panduit
644-UTP28CH7GR
UTP28CH7GR

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Green CM/LSZH UTP Cable, 7ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,32 € 14,32 €
10,76 € 107,60 €
10,55 € 1.055,00 €
10,35 € 2.587,50 €
10,17 € 5.085,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2.134 m (7 ft)
Green
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT