UTP28CH2MYL

Panduit
644-UTP28CH2MYL
UTP28CH2MYL

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Yellow CM/LSZH UTP Cable, 2m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,17 € 14,17 €
10,59 € 105,90 €
10,38 € 1.038,00 €
10,17 € 2.542,50 €
10,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2 m (6.562 ft)
Yellow
28 AWG
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT