URM480

Panduit
644-URM480
URM480

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Accessories RACK MOUNT RAIL KIT FOR EXTERNAL BATTERY PACK 480V CHASSIS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,67 € 131,67 €
131,35 € 1.313,50 €
131,17 € 3.279,25 €
130,98 € 6.549,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: UPS - Uninterruptible Power Supplies - Accessories
RoHS:  
Rack Mount Rail Kit
Brand: Panduit
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Smartzone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centres and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and is integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

SmartZone™ 10kVA to 20kVA VRLA UPS

Panduit SmartZone™ 10kVA to 20kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient and reliable power protection for computer IT equipment. These uninterruptible power supplies are three-phase, 230/400V units with a true Online Double Conversion system. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.

FEATURED PRODUCTS
PANDUIT