UPRBU40

Panduit
644-UPRBU40
UPRBU40

Mfr.:

Description:
Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Cable, Plug to Plug, 40ft

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,58 € 58,58 €
49,14 € 491,40 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
12.192 m (40 ft)
Blue
23 AWG
Brand: Panduit
Description/Function: Riser, UTP Zone Cord
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT