U05N11V

Panduit
644-U05N11V
U05N11V

Mfr.:

Description:
UPS - Uninterruptible Power Supplies SMARTZONE UPS, 5kVA, 6U (3U UPS + 3U EBP), 208/240V, VRLA, SINGLE PHASE, DOUBLE-CONVERSION ON-LINE POWER PROTECTION WITH INTELLIGENT NETWORK CARD & RAIL KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
5 kW
208 VAC
1 Outlet
Rack
208 VAC
L6-30R
440 mm
666 mm
131 mm
Brand: Panduit
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Smartzone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centres and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and is integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

SmartZone™ 5kVA to 10kVA VRLA UPS

Panduit SmartZone™ 5kVA to 10kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient/reliable power protection/backup in computer IT equipment. These single-phase 208V and 230V uninterruptible power supplies offer an Online Double Conversion system that provides stable and clean power with less ripple by filtering noise, automatic voltage regulation (AVR), and surge protection. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.

FEATURED PRODUCTS
PANDUIT