TMSTLHS8-C0

Panduit
644-TMSTLHS8-C0
TMSTLHS8-C0

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, .31" (7.9mm) Stud, Weather Resistant Nylon, BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,507 € 5,07 €
0,471 € 47,10 €
0,463 € 231,50 €
0,438 € 438,00 €
0,396 € 1.980,00 €
0,39 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
TMSTHS
Cable Tie Mounts
Stud Mount
Nylon
1.252 in
31.8 mm
0.48 in
12.2 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Weather Resistant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

TMSTH/TMSTLH Cable Stud Tie Mounts

Panduit TMSTH/TMSTLH Cable Stud Tie Mounts are designed for use with cable ties to route and secure cable bundles, air, water, and hydraulic lines. These tie mounts are made of impact-modified weather-resistant nylon 6.6 that increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. The TMSTH/TMSTLH cable stud tie mounts are applied to bolts or studs with a light hammer blow or turning of the mount.