TM3S10-M

Panduit
644-TM3S10-M
TM3S10-M

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, .61" (15.5mm)W, #10 Screw (M5), Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61.207

Stock:
61.207 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,48 € 4,80 €
0,448 € 44,80 €
0,438 € 219,00 €
0,392 € 392,00 €
0,379 € 758,00 €
0,377 € 1.885,00 €
0,37 € 3.700,00 €
0,35 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
TM3Sx
Cable Tie Mounts
Screw Mount
Nylon
0.862 in
21.9 mm
0.61 in
15.5 mm
#10 (M5)
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMxSx Cable Tie Mounts

Panduit TMxSx Cable Tie Mounts feature a unique screw cradle design that provides maximum stability for the cable bundle. The screw mount has a low-profile design to keep the cable bundle close to the mounting surface. Constructed of Nylon 6.6, the TMxSx series cable tie mounts are suitable for indoor and outdoor environments. The Panduit TMxSx Cable Tie Mounts are UL 62275 Type 2, 21 per UL file E136577 and cULus listed.