TM2R6-M

Panduit
644-TM2R6-M
TM2R6-M

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, .43" (10.9mm)W, #6 Rivet, Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.462

Stock:
29.462
Can Dispatch Immediately
On Order:
5.000
Expected 8/31/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,314 € 3,14 €
0,298 € 29,80 €
0,292 € 146,00 €
0,286 € 286,00 €
0,276 € 552,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
TM2R6
Cable Tie Mounts
Screw Mount
Nylon
0.634 in
16.1 mm
0.429 in
10.9 mm
Brand: Panduit
Compliance: UL
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99