TGEEEI

Panduit
644-TGEEEI
TGEEEI

Mfr.:

Description:
Wire Ducting & Raceways TG-70 Entrance End Fitting

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Rated Fitting
Polyvinyl Chloride (PVC)
94.3 mm
220.8 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Family: Raceway Fittings
Product Type: Wire Ducting & Raceways
Secondary Colour: Ivory
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 630,493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99