T70CIW8

Panduit
644-T70CIW8-1
T70CIW8

Mfr.:

Description:
Wire Ducting & Raceways T-70 / TG-70 / Twin-70 Power Rated Multi Sold per Foot
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Rated Fitting
70.1 mm
9.14 mm
Brand: Panduit
Compliance: UL
Family: Pan-Way Twin-70 Raceway Fittings
Features: Minimum bend radius
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Unit Weight: 642,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.