T50F-X

Panduit
644-T50F-X
T50F-X

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, .50" (12.7mm) x 10', Poly, Natural

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,45 € 21,45 €
21,15 € 105,75 €
19,84 € 198,40 €
18,74 € 468,50 €
18,10 € 905,00 €
17,64 € 1.764,00 €
17,48 € 4.370,00 €
17,47 € 8.735,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polyethylene (PE)
12.7 mm
10 ft
Natural
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Sprial Warp
Features: Weather Resistant
Product Type: Spiral Wraps
Series: T50
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 204,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
8536690010
USHTS:
3926909989
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Spiral Wraps

Panduit Spiral Wraps provide abrasion protection for cables, wires, hoses, and tubing. These wraps harness multiple cables into a single manageable bundle and allow for breakouts of single/multiple cables. The wraps are available in various colors for easy identification. With multiple options available, these spiral wraps allow the user to select the material that is ideal for their application needs. Panduit Spiral Wraps include a simple installation tool in each package.

FEATURED PRODUCTS
PANDUIT