T38F-TL

Panduit
644-T38F-TL
T38F-TL

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, .38" (9.7mm) x 250', Poly, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,05 € 214,05 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polyethylene (PE)
9.53 mm
250 ft
Natural
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Spiral Wrap
Features: Weather Resistant
Product Type: Spiral Wraps
Series: T38
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3,816 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3926909989
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Spiral Wraps

Panduit Spiral Wraps provide abrasion protection for cables, wires, hoses, and tubing. These wraps harness multiple cables into a single manageable bundle and allow for breakouts of single/multiple cables. The wraps are available in various colors for easy identification. With multiple options available, these spiral wraps allow the user to select the material that is ideal for their application needs. Panduit Spiral Wraps include a simple installation tool in each package.

FEATURED PRODUCTS
PANDUIT