T25R-MY

Panduit
644-T25R-MY
T25R-MY

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, .25" (6.3mm) x 1000', Fire Resistant Poly, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
801,77 € 801,77 €
723,34 € 3.616,70 €
715,75 € 7.157,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polyethylene (PE)
6.35 mm
1000 ft
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Spiral Wrap
Features: Flame Retardant
Product Type: Spiral Wraps
Series: T25
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 9,25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT