T12T-C

Panduit
644-T12T-C
T12T-C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, 0.12" (3.2mm) x 100', TFE, Natural

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
32
20
Pending
12
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
479,85 € 479,85 €
468,88 € 11.722,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polytetrafluoroethylene (PTFE)
3.18 mm
100 ft
Natural
Brand: Panduit
Compliance: UL
Family: Spiral Wraps
Features: Outside diameter 0.12 in
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 513,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT