T12R-CY

Panduit
644-T12R-CY
T12R-CY

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, .12" (3.2mm) x 100', Fire Resistant Poly, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,38 € 69,38 €
64,36 € 321,80 €
62,40 € 624,00 €
61,49 € 3.074,50 €
60,05 € 6.005,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polyethylene (PE)
3.18 mm
100 ft
Brand: Panduit
Compliance: UL
Family: Spiral Wrap
Features: Flame Retardant
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT